
71V416S12PHGI8 | |
|---|---|
DigiKey Part Number | 800-3623-2-ND - Tape & Reel (TR) 800-3623-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71V416S12PHGI8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Cut Tape (CT): | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 8,08500 € | 80,85 € |
| 25 | 7,83720 € | 195,93 € |
| 50 | 7,65000 € | 382,50 € |
| 100 | 7,46370 € | 746,37 € |
| 250 | 7,22024 € | 1.805,06 € |
| 500 | 7,03882 € | 3.519,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,75770 € | 10.136,55 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

