
71V416S10PHG8 | |
|---|---|
DigiKey Part Number | 800-1848-2-ND - Tape & Reel (TR) 800-1848-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71V416S10PHG8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Cut Tape (CT): | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,70800 € | 77,08 € |
| 25 | 7,47120 € | 186,78 € |
| 50 | 7,29320 € | 364,66 € |
| 100 | 7,11600 € | 711,60 € |
| 250 | 6,88412 € | 1.721,03 € |
| 500 | 6,71132 € | 3.355,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,44339 € | 9.665,08 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

