71V416S10BE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 225
Unit Price: 8,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 245
Unit Price: 8,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,22024 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 35
Unit Price: 9,22000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 4.688
Unit Price: 3,78000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,90194 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,23113 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,04077 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,70610 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-CABGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416S10BE

DigiKey Part Number
71V416S10BE-ND
Manufacturer
Manufacturer Product Number
71V416S10BE
Description
IC SRAM 4MBIT PARALLEL 48CABGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types