71V3556SA166BQGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,82305 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,25307 €
Datasheet
165 TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3556SA166BQGI8

DigiKey Part Number
71V3556SA166BQGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V3556SA166BQGI8
Description
IC SRAM 4.5MBIT PAR 165CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 165-CABGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-CABGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,48666 €16.973,32 €
Manufacturers Standard Package
Unit Price without VAT:8,48666 €
Unit Price with VAT:10,09913 €