71V3556SA133BQGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: 8,48666 €
cms-datasheet
165 TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3556SA133BQGI8

DigiKey Part Number
71V3556SA133BQGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V3556SA133BQGI8
Description
IC SRAM 4.5MBIT PAR 165CABGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 165-CABGA (13x15)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-CABGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types