71V25761S200PFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 66
Unit Price: 9,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: 8,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,87417 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,13688 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,86840 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,83868 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,87076 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,87076 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: 6,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: 8,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: 6,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,87076 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,09299 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 207
Unit Price: 8,38000 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V25761S200PFG

DigiKey Part Number
71V25761S200PFG-ND
Manufacturer
Manufacturer Product Number
71V25761S200PFG
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types