71V3576S133PFGI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 66
Unit Price: 9,71000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 9,51431 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,43604 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,21653 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,36639 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: 8,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,62257 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,36639 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,60472 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 135
Unit Price: 8,98000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 69
Unit Price: 8,98000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,14100 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,60472 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,14100 €
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3576S133PFGI

DigiKey Part Number
800-1473-ND
Manufacturer
Manufacturer Product Number
71V3576S133PFGI
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1447,36639 €1.060,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,36639 €
Unit Price with VAT:8,76600 €