Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V016SA12BFGI | |
|---|---|
DigiKey Part Number | 71V016SA12BFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA12BFGI |
Description | IC SRAM 1MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 48-CABGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-CABGA (7x7) | |
Base Product Number |



