Similar
Similar
Similar

7164S25YG | |
|---|---|
DigiKey Part Number | 7164S25YG-ND |
Manufacturer | |
Manufacturer Product Number | 7164S25YG |
Description | IC SRAM 64KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 25 ns 28-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C164A-15JCN | Alliance Memory, Inc. | 0 | 1450-1048-ND | 5,17000 € | Similar |
| AS7C164A-15JCNTR | Alliance Memory, Inc. | 0 | AS7C164A-15JCNTR-ND | 2,74858 € | Similar |
| AS7C164A-15JINTR | Alliance Memory, Inc. | 0 | AS7C164A-15JINTR-ND | 3,14123 € | Similar |


