
AS7C164A-15JINTR | |
---|---|
DigiKey Part Number | AS7C164A-15JINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C164A-15JINTR |
Description | IC SRAM 64KBIT PARALLEL 28SOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 15 ns 28-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,79993 € | 2.799,93 € |
Unit Price without VAT: | 2,79993 € |
---|---|
Unit Price with VAT: | 3,33192 € |