
7025S35G | |
---|---|
DigiKey Part Number | 7025S35G-ND |
Manufacturer | |
Manufacturer Product Number | 7025S35G |
Description | IC SRAM 128KBIT PARALLEL 84PGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 35 ns 84-PGA (27.94x27.94) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 84-PGA (27.94x27.94) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | 103,78778 € | 934,09 € |
Unit Price without VAT: | 103,78778 € |
---|---|
Unit Price with VAT: | 123,50746 € |