7025L35G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 111,51778 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 111,51778 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 103,78778 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 103,78778 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7025L35G

DigiKey Part Number
7025L35G-ND
Manufacturer
Manufacturer Product Number
7025L35G
Description
IC SRAM 128KBIT PARALLEL 84PGA
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 35 ns 84-PGA (27.94x27.94)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
8K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
84-PGA (27.94x27.94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes