
551SPGGI8 | |
|---|---|
DigiKey Part Number | 800-551SPGGI8TR-ND - Tape & Reel (TR) 800-551SPGGI8CT-ND - Cut Tape (CT) 800-551SPGGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 551SPGGI8 |
Description | 551S MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 551SPGGI | Renesas Electronics Corporation | 384 | 800-551SPGGI-ND | 7,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,61120 € | 40,28 € |
| 100 | 1,42960 € | 142,96 € |
| 250 | 1,34432 € | 336,08 € |
| 500 | 1,29332 € | 646,66 € |
| 1.000 | 1,25156 € | 1.251,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20770 € | 3.019,25 € |
| 5.000 | 1,18136 € | 5.906,80 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

