
551SPGGI | |
|---|---|
DigiKey Part Number | 800-551SPGGI-ND |
Manufacturer | |
Manufacturer Product Number | 551SPGGI |
Description | 551S MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,32000 € | 53,20 € |
| 96 | 4,43917 € | 426,16 € |
| 192 | 4,26672 € | 819,21 € |
| 288 | 4,18069 € | 1.204,04 € |
| 576 | 4,05509 € | 2.335,73 € |
| 1.056 | 3,96395 € | 4.185,93 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

