Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

54FCT240CTDB | |
|---|---|
DigiKey Part Number | 54FCT240CTDB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT240CTDB |
Description | IC BUFF 4.5V/5.5V 20-CDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 48mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-CDIP |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54F240DC | Rochester Electronics, LLC | 140 | 2156-54F240DC-ND | 2,38822 € | Parametric Equivalent |
| 54F240DM | Rochester Electronics, LLC | 233 | 2156-54F240DM-ND | 72,24250 € | Parametric Equivalent |
| 5962-9221303MRA | Rochester Electronics, LLC | 1.315 | 2156-5962-9221303MRA-ND | 20,27846 € | Parametric Equivalent |
| 5962-9221305MRA | Rochester Electronics, LLC | 9 | 2156-5962-9221305MRA-ND | 28,32667 € | Parametric Equivalent |
| SN54S240/BRA | Rochester Electronics, LLC | 1.835 | 2156-SN54S240/BRA-ND | 6,90973 € | Parametric Equivalent |



