Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54F240DM

DigiKey Part Number
2156-54F240DM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
54F240DM
Description
IC BUFF 4.5V/5.5V 20-CERDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
National Semiconductor
Current - Output High, Low
12mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
20-CDIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-CERDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:233
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
472,82000 €291,28 €
Unit Price without VAT:72,82000 €
Unit Price with VAT:86,65580 €