
SN54S240/BRA | |
|---|---|
DigiKey Part Number | 2156-SN54S240/BRA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | SN54S240/BRA |
Description | IC BUFF 4.5V/5.5V 20-CDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Advanced Micro Devices | Current - Output High, Low 12mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-CDIP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 1835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,90973 € | 255,66 € |
| Unit Price without VAT: | 6,90973 € |
|---|---|
| Unit Price with VAT: | 8,22258 € |

