54FCT240ATLB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 160
Unit Price: 16,23313 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35
Unit Price: 12,17905 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 82
Unit Price: 21,91083 €
Datasheet
Image for 54FCT240ATLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT240ATLB

DigiKey Part Number
54FCT240ATLB-ND
Manufacturer
Manufacturer Product Number
54FCT240ATLB
Description
IC BUFF 4.5V/5.5V 20-LCC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-LCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 48mA
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-LCC
Number of Elements
2
Supplier Device Package
20-LCC (8.89x8.89)
Number of Bits per Element
4
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
54FCT240CTLBRochester Electronics, LLC1602156-54FCT240CTLB-ND16,23313 €Parametric Equivalent
54FCT240TLBRochester Electronics, LLC352156-54FCT240TLB-ND12,17905 €Parametric Equivalent
5962-9221303M2ARochester Electronics, LLC822156-5962-9221303M2A-ND21,91083 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes