Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-LCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT240TLB

DigiKey Part Number
2156-54FCT240TLB-ND
Manufacturer
Manufacturer Product Number
54FCT240TLB
Description
IC BUFF 4.5V/5.5V 20-LCC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-LCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 48mA
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-LCC
Number of Elements
2
Supplier Device Package
20-LCC (8.89x8.89)
Number of Bits per Element
4
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2112,17905 €255,76 €
Unit Price without VAT:12,17905 €
Unit Price with VAT:14,49307 €