
54FCT240CTLB | |
|---|---|
DigiKey Part Number | 2156-54FCT240CTLB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT240CTLB |
Description | IC BUFF 4.5V/5.5V 20-LCC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-LCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 48mA |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-LCC |
Number of Elements 2 | Supplier Device Package 20-LCC (8.89x8.89) |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,23313 € | 259,73 € |
| Unit Price without VAT: | 16,23313 € |
|---|---|
| Unit Price with VAT: | 19,31742 € |

