20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805PYGI

DigiKey Part Number
800-2096-ND
Manufacturer
Manufacturer Product Number
49FCT3805PYGI
Description
IC CLK BUFFER 1:5 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,99200 €9,92 €
640,82906 €53,06 €
1280,78680 €100,71 €
2560,75199 €192,51 €
5120,72332 €370,34 €
1.0240,69974 €716,53 €
2.5600,67482 €1.727,54 €
5.0560,66006 €3.337,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €