
741C083390JP | |
|---|---|
DigiKey Part Number | 60-741C083390JPTR-ND - Tape & Reel (TR) 60-741C083390JPCT-ND - Cut Tape (CT) 60-741C083390JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083390JP |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03700 € | 3,70 € |
| 250 | 0,03148 € | 7,87 € |
| 500 | 0,02806 € | 14,03 € |
| 1.000 | 0,02515 € | 25,15 € |
| 5.000 | 0,01996 € | 99,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02542 € | 254,20 € |
| 20.000 | 0,02349 € | 469,80 € |
| 30.000 | 0,02250 € | 675,00 € |
| 50.000 | 0,02138 € | 1.069,00 € |
| 70.000 | 0,02071 € | 1.449,70 € |
| 100.000 | 0,02005 € | 2.005,00 € |
| 120.000 | 0,01974 € | 2.368,80 € |
| 240.000 | 0,01867 € | 4.480,80 € |
| 250.000 | 0,01861 € | 4.652,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







