
RVP005-FBN-R | |
|---|---|
DigiKey Part Number | 945-RVP005-FBN-RTR-ND - Tape & Reel (TR) 945-RVP005-FBN-RCT-ND - Cut Tape (CT) 945-RVP005-FBN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP005-FBN-R |
Description | IC / CONV / 30V / 0.6A / ESOP-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | RVP005-FBN-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 2.1mA | |
Voltage - Supply | 6V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 5 | 3,17600 € | 15,88 € |
| 10 | 2,97100 € | 29,71 € |
| 25 | 2,92840 € | 73,21 € |
| 50 | 2,86860 € | 143,43 € |
| 100 | 2,81720 € | 281,72 € |
| 250 | 2,71448 € | 678,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,71448 € | 10.857,92 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |










