New Product
Converter Offline Boost, Buck, Flyback Topology 9kHz ~ 330kHz 8-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVPW014-FJ1-R

DigiKey Part Number
945-RVPW014-FJ1-RTR-ND - Tape & Reel (TR)
945-RVPW014-FJ1-RDKR-ND - Digi-Reel®
945-RVPW014-FJ1-RCT-ND
Manufacturer
Manufacturer Product Number
RVPW014-FJ1-R
Description
IC / CONV / 50V / 5.3A / ESOP-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback Topology 9kHz ~ 330kHz 8-ESOP
Datasheet
 Datasheet
EDA/CAD Models
RVPW014-FJ1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 10V
Manufacturer
Recom Power
Duty Cycle
80%
Series
Frequency - Switching
9kHz ~ 330kHz
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Control Features
Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown
81V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Topology
Boost, Buck, Flyback
Supplier Device Package
8-ESOP
Voltage - Start Up
3.8 V
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0004,07790 €16.311,60 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
15,77000 €5,77 €
54,75600 €23,78 €
104,47200 €44,72 €
254,37760 €109,44 €
504,30060 €215,03 €
1004,23210 €423,21 €
2504,07788 €1.019,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
945-RVPW014-FJ1-RCT-ND
QuantityUnit PriceExt Price
15,77000 €5,77 €
54,75600 €23,78 €
104,47200 €44,72 €
254,37760 €109,44 €
504,30060 €215,03 €
1004,23210 €423,21 €
2504,07788 €1.019,47 €
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €