
RAC15-05SK/480 | |
|---|---|
DigiKey Part Number | 945-RAC15-05SK/480-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-05SK/480 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-05SK/480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 61010-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| 5 | 19,98000 € | 99,90 € |
| 10 | 19,56500 € | 195,65 € |
| 25 | 19,02960 € | 475,74 € |
| 50 | 18,63440 € | 931,72 € |
| 100 | 18,24720 € | 1.824,72 € |
| 250 | 17,74772 € | 4.436,93 € |
| 500 | 15,20112 € | 7.600,56 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 24,96620 € |







