RAC15-12SK/480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC15-12SK/480

DigiKey Part Number
945-RAC15-12SK/480-ND
Manufacturer
Manufacturer Product Number
RAC15-12SK/480
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 528 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC15-12SK/480 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
ITE (Commercial), Laboratory
Features
Baseplate
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
Approval Agency
CE, cURus
Standard Number
61010-1; 62368-1
Line Regulation
±2%
Load Regulation
2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.037
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,98000 €20,98 €
519,98000 €99,90 €
1019,56500 €195,65 €
2519,02960 €475,74 €
5018,63440 €931,72 €
10018,24720 €1.824,72 €
25017,74772 €4.436,93 €
50015,20112 €7.600,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,98000 €
Unit Price with VAT:24,96620 €