
RAC25-05SK/480 | |
|---|---|
DigiKey Part Number | 945-RAC25-05SK/480-ND |
Manufacturer | |
Manufacturer Product Number | RAC25-05SK/480 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 5A 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC25-05SK/480 Models |
Category | Applications ITE (Commercial), Laboratory |
Manufacturer Recom Power | Features Baseplate |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tray | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) |
Voltage - Input 85 ~ 528 VAC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Standard Number 61010-1; 62368-1 |
Current - Output (Max) 5A | Line Regulation ±2% |
Power (Watts) 25 W | Load Regulation 2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 5 | 23,31200 € | 116,56 € |
| 10 | 22,82800 € | 228,28 € |
| 25 | 22,20400 € | 555,10 € |
| 50 | 21,74240 € | 1.087,12 € |
| 100 | 21,29060 € | 2.129,06 € |
| 250 | 20,70772 € | 5.176,93 € |
| 500 | 17,45482 € | 8.727,41 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 29,13120 € |


