802.15.4, Bluetooth ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT53-1M

DigiKey Part Number
3271-MDBT53-1M-ND
Manufacturer
Manufacturer Product Number
MDBT53-1M
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MDBT53-1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
3dB
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Chip
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
2.7mA ~ 7.9mA
Current - Transmitting
1.5mA ~ 11.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
65-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,96 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,02000 €6,02 €
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €