
AN7002Q | |
|---|---|
DigiKey Part Number | 3271-AN7002Q-ND |
Manufacturer | |
Manufacturer Product Number | AN7002Q |
Description | nRF7002 module(Wifi MAC loaded) |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi IEEE 802.11 b/g/n/ax Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 86Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF7002 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 56mA | |
Current - Transmitting | 260mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 61-SMD Module | |
Firmware Version | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |











