AN7002Q, MDBT53, nRF5340, nRF7002 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN7002Q-DB-5340

DigiKey Part Number
3271-AN7002Q-DB-5340-ND
Manufacturer
Manufacturer Product Number
AN7002Q-DB-5340
Description
Nordic Wifi+BLE Demo Boards (Wif
Customer Reference
Detailed Description
AN7002Q, MDBT53, nRF5340, nRF7002 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raytac
Series
-
Packaging
Retail Package
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s), Cable(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
AN7002Q, MDBT53, nRF5340, nRF7002
Note
-
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,65 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
118,68000 €18,68 €
Unit Price without VAT:18,68000 €
Unit Price with VAT:22,22920 €