ABS07AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABS07AIG-32.768KHZ-6-T

DigiKey Part Number
535-ABS07AIG-32.768KHZ-6-TTR-ND - Tape & Reel (TR)
535-ABS07AIG-32.768KHZ-6-TCT-ND - Cut Tape (CT)
535-ABS07AIG-32.768KHZ-6-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07AIG-32.768KHZ-6-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07AIG-32.768KHZ-6-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42400 €4,24 €
250,40120 €10,03 €
500,38440 €19,22 €
1000,36190 €36,19 €
2500,34004 €85,01 €
5000,32056 €160,28 €
1.0000,31763 €317,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27976 €839,28 €
6.0000,27350 €1.641,00 €
9.0000,26101 €2.349,09 €
15.0000,25998 €3.899,70 €
21.0000,25937 €5.446,77 €
30.0000,25877 €7.763,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €