
AN7002Q-U | |
|---|---|
DigiKey Part Number | 3271-AN7002Q-U-ND |
Manufacturer | |
Manufacturer Product Number | AN7002Q-U |
Description | nRF7002 module(Wifi MAC loaded) |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces SPI |
Packaging Retail Package | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part nRF7002 |
DigiKey Programmable Not Verified | Current - Receiving 56mA |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Current - Transmitting 260mA |
Protocol | Mounting Type Surface Mount |
Modulation 64-QAM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case 61-SMD Module |
Data Rate 86Mbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |








