802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN02P53P

DigiKey Part Number
3271-AN02P53P-ND
Manufacturer
Manufacturer Product Number
AN02P53P
Description
Nordic nRF7002+nRF5340 Wifi+BLE
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
8-DPSK, CCK, DQPSK, OFDM, HT20, HT40, MCS0, MSC7
Frequency
2.4GHz, 5GHz
Data Rate
86Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
SPI
Antenna Type
PCB Trace
Utilized IC / Part
nRF5340, nRF7002
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
56mA
Current - Transmitting
260mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
61-SMD Module
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,96 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
18,85000 €8,85 €
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €