Similar
Similar
Similar


MB85RS256BPNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-1251-2-ND - Tape & Reel (TR) 865-1251-1-ND - Cut Tape (CT) 865-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256BPNF-G-JNERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS256BPNF-G-JNERE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,73223 € | 5.598,35 € |
| Unit Price without VAT: | 3,73223 € |
|---|---|
| Unit Price with VAT: | 4,44135 € |













