
MB85RS256BPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS256BPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS256BPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS256BPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256BPNF-G-AMERE2 |
Description | MB85RS256BPNF-G-AMERE2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 13 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,87100 € | 38,71 € |
| 25 | 3,75560 € | 93,89 € |
| 50 | 3,66800 € | 183,40 € |
| 100 | 3,58040 € | 358,04 € |
| 250 | 3,46536 € | 866,34 € |
| 500 | 3,37932 € | 1.689,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,73223 € | 5.598,35 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

