


FM25V02A-GTR | |
|---|---|
DigiKey Part Number | 448-FM25V02A-GTR-ND - Tape & Reel (TR) 448-FM25V02A-GTRCT-ND - Cut Tape (CT) 448-FM25V02A-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V02A-GTR |
Description | IC FRAM 256KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V02A-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,53120 € | 113,28 € |
| 50 | 4,42500 € | 221,25 € |
| 100 | 4,31850 € | 431,85 € |
| 250 | 4,17908 € | 1.044,77 € |
| 500 | 4,09652 € | 2.048,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,41518 € | 11.037,95 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |











