RMIC-110-5-4015-NS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMIC-110-5-4015-NS3

DigiKey Part Number
2151-RMIC-110-5-4015-NS3-ND
Manufacturer
Manufacturer Product Number
RMIC-110-5-4015-NS3
Description
Unidirectional Microphone
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.4 V ~ 5 V Unidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage Range
1.4 V ~ 5 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Wire Leads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.067" (1.70mm)
Shape
Round
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,25200 €12,52 €
251,13920 €28,48 €
501,06160 €53,08 €
1000,99020 €99,02 €
2500,90424 €226,06 €
5000,84496 €422,48 €
1.0000,79024 €790,24 €
5.0000,74494 €3.724,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €