
AUMM-3842 | |
|---|---|
DigiKey Part Number | 668-AUMM-3842TR-ND - Tape & Reel (TR) 668-AUMM-3842CT-ND - Cut Tape (CT) 668-AUMM-3842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUMM-3842 |
Description | MEMS MICROPHONE UNI 3.8MM -42DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 4.6 V ~ 3.6 V Unidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AUMM-3842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 4.6 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.073" (1.85mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,44900 € | 34,49 € |
| 25 | 3,14400 € | 78,60 € |
| 50 | 2,93400 € | 146,70 € |
| 100 | 2,82790 € | 282,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31040 € | 2.310,40 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |









