
COM-28383 | |
|---|---|
DigiKey Part Number | 1568-COM-28383-ND |
Manufacturer | |
Manufacturer Product Number | COM-28383 |
Description | ELECTRET CONDENSER MICROPHONE, W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) PC Pins |
Category | Impedance 2.2 kOhms |
Manufacturer SparkFun Electronics | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Sensitivity -38dB ±3dB @ 94dB SPL | Height (Max) 0.272" (6.90mm) |
S/N Ratio 60dB | Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |



