4034-632-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 0,20310 €
Datasheet

Parametric Equivalent


ABBATRON
In Stock: 0
Unit Price: 1,14768 €
Datasheet
Round Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4034-632-N

DigiKey Part Number
1772-4034-632-N-ND
Manufacturer
Manufacturer Product Number
4034-632-N
Description
ROUND STANDOFF #6-32 NYLON 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1684-632-NRAF Electronic Hardware01772-2868-ND2,29000 €Parametric Equivalent
15TSP008BEssentra Components0145-15TSP008B-ND0,20310 €Parametric Equivalent
4057ABBATRON06463-4057-ND1,14768 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
852,00988 €170,84 €
Unit Price without VAT:2,00988 €
Unit Price with VAT:2,39176 €