Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP008B | Essentra Components | 0 | 145-15TSP008B-ND | 0,20310 € | Parametric Equivalent |
| 1684-632-N | RAF Electronic Hardware | 0 | 1772-2868-ND | 2,29000 € | Parametric Equivalent |
| 4034-632-N | RAF Electronic Hardware | 0 | 1772-4034-632-N-ND | 2,00988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14768 € | 1.147,68 € |
| Unit Price without VAT: | 1,14768 € |
|---|---|
| Unit Price with VAT: | 1,36574 € |



