Parametric Equivalent
Parametric Equivalent

15TSP008B | |
|---|---|
DigiKey Part Number | 145-15TSP008B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP008B |
Description | ROUND STANDOFF, #6-32 THREAD, .5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1684-632-N | RAF Electronic Hardware | 0 | 1772-2868-ND | 2,29000 € | Parametric Equivalent |
| 4034-632-N | RAF Electronic Hardware | 0 | 1772-4034-632-N-ND | 2,00988 € | Parametric Equivalent |
| 4057 | ABBATRON | 0 | 6463-4057-ND | 1,14768 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20310 € | 203,10 € |
| Unit Price without VAT: | 0,20310 € |
|---|---|
| Unit Price with VAT: | 0,24169 € |



