Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9650-1111-059 | |
|---|---|
DigiKey Part Number | 2201-9650-1111-059-ND |
Manufacturer | |
Manufacturer Product Number | 9650-1111-059 |
Description | SMA / STRAIGHT JACK FEMALE GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9650-1113-000 | Radiall USA, Inc. | 151 | 2201-9650-1113-000-ND | 27,47000 € | Parametric Equivalent |
| 9650-1113-050 | Radiall USA, Inc. | 0 | 2201-9650-1113-050-ND | 20,01400 € | Parametric Equivalent |
| 9650-1113-052 | Radiall USA, Inc. | 0 | 2201-9650-1113-052-ND | 27,65280 € | Parametric Equivalent |
| R124426123 | Radiall USA, Inc. | 697 | 2201-R124426123-ND | 15,27000 € | Parametric Equivalent |
| R124426123W | Radiall USA, Inc. | 122 | 2201-R124426123W-ND | 17,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,47720 € | 386,93 € |
| Unit Price without VAT: | 15,47720 € |
|---|---|
| Unit Price with VAT: | 18,41787 € |










