0732512330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,58302 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,10855 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,65128 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,30480 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,62583 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,79263 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,85044 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,09710 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,01969 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.958
Unit Price: 4,70000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 57,34053 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 72
Unit Price: 132,38000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 26.113
Unit Price: 5,92000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512330

DigiKey Part Number
900-0732512330-ND
Manufacturer
Manufacturer Product Number
0732512330
Description
SMA JACK STR, PCB, 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0732512330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732511260Molex0900-0732511260-ND5,58302 €Parametric Equivalent
0732512282Molex0900-0732512282-ND4,10855 €Parametric Equivalent
0732512301Molex0900-0732512301-ND1,65128 €Parametric Equivalent
0732512331Molex0900-0732512331-ND2,30480 €Parametric Equivalent
0732512332Molex0900-0732512332-ND2,62583 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0802,53649 €2.739,41 €
Unit Price without VAT:2,53649 €
Unit Price with VAT:3,01842 €