Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732513141 | |
|---|---|
DigiKey Part Number | 900-0732513141-ND |
Manufacturer | |
Manufacturer Product Number | 0732513141 |
Description | 50 OHMS SMA(J) VERTICAL PCB REC. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732513141 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511260 | Molex | 0 | 900-0732511260-ND | 5,58302 € | Parametric Equivalent |
| 0732512282 | Molex | 0 | 900-0732512282-ND | 4,10855 € | Parametric Equivalent |
| 0732512301 | Molex | 0 | 900-0732512301-ND | 1,65128 € | Parametric Equivalent |
| 0732512330 | Molex | 0 | 900-0732512330-ND | 2,53649 € | Parametric Equivalent |
| 0732512331 | Molex | 0 | 900-0732512331-ND | 2,30480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,79263 € | 1.117,05 € |
| Unit Price without VAT: | 2,79263 € |
|---|---|
| Unit Price with VAT: | 3,32323 € |












