R125426000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125426000

DigiKey Part Number
2201-R125426000-ND
Manufacturer
Manufacturer Product Number
R125426000
Description
SMA F STR PCB C100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
R125426000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,98000 €10,98 €
109,33200 €93,32 €
258,74720 €218,68 €
508,32960 €416,48 €
1007,93210 €793,21 €
3007,34083 €2.202,25 €
5007,08126 €3.540,63 €
1.0006,74371 €6.743,71 €
Manufacturers Standard Package
Unit Price without VAT:10,98000 €
Unit Price with VAT:13,06620 €