RF ANTENNA LTE Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0006AA

DigiKey Part Number
2958-YE0006AA-ND
Manufacturer
Manufacturer Product Number
YE0006AA
Description
MAG MT ANTENNA WHIP 1.5M LTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
Quectel
VSWR
3
Packaging
Bag
Gain
3.5dBi, 3.5dBi, 2.8dBi, 3dBi
Part Status
Active
Features
Cable - 1.5m
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP65
Frequency (Center/Band)
829MHz, 1.228GHz, 1.505GHz, 1.7GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz
Mounting Type
Magnetic
Frequency Range
698MHz ~ 960MHz, 700MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Height (Max)
12.520" (318.00mm)
Antenna Type
Whip, Straight
Applications
LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,39000 €33,90 €
502,96640 €148,32 €
1002,83500 €283,50 €
2502,69628 €674,07 €
5002,61268 €1.306,34 €
1.0002,54387 €2.543,87 €
2.5002,47123 €6.178,07 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €