
16-00063 | |
|---|---|
DigiKey Part Number | 839-16-00063-ND |
Manufacturer | |
Manufacturer Product Number | 16-00063 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.164 lb (74.39 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 5 | 6,86800 € | 34,34 € |
| 10 | 6,62500 € | 66,25 € |
| 25 | 6,31600 € | 157,90 € |
| 50 | 6,09200 € | 304,60 € |
| 120 | 5,82033 € | 698,44 € |
| 360 | 5,49658 € | 1.978,77 € |
| 600 | 5,35222 € | 3.211,33 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |





