
ANT-5GW-MMG2-SMA-1 | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-MMG2-SMA-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-MMG2-SMA-1 |
Description | RF ANT 5G CELLULAR MAG 1M SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cellular, ISM, LTE, NB-IoT Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-MMG2-SMA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 2.495GHz, 3.75GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 9 | |
VSWR | 1.6, 2.3, 2.4, 2.5, 2.8, 3.1, 5.7 | |
Return Loss | - | |
Gain | -0.5dBi, 3.4dBi, 3.4dBi, 3.3dBi, 0.7dBi, 3.2dBi, 3.6dBi, 4.7dBi, 2.4dBi | |
Power - Max | 10 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.484" (88.50mm) | |
Applications | 2G, 3G, 4G, 5G, Cellular, ISM, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 250 | 7,52288 € | 1.880,72 € |
| 500 | 7,34146 € | 3.670,73 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |


