
YC0017BA | |
|---|---|
DigiKey Part Number | 2958-YC0017BATR-ND - Tape & Reel (TR) 2958-YC0017BACT-ND - Cut Tape (CT) 2958-YC0017BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0017BA |
Description | EMBEDDED CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 830MHz, 2.205GHz, 3.6GHz | Applications LTE |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63560 € | 15,89 € |
| 100 | 0,56100 € | 56,10 € |
| 250 | 0,52548 € | 131,37 € |
| 500 | 0,50406 € | 252,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47757 € | 716,36 € |
| 3.000 | 0,46461 € | 1.393,83 € |
| 4.500 | 0,45812 € | 2.061,54 € |
| 7.500 | 0,45093 € | 3.381,97 € |
| 10.500 | 0,44673 € | 4.690,66 € |
| 15.000 | 0,44268 € | 6.640,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








